178ET | ||
---|---|---|
DigiKey Part Number | HM4595-ND | |
Manufacturer | ||
Manufacturer Product Number | 178ET | |
Description | XFRMR ISOL 120V TO 120V 750VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 750VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
HTML Datasheet | 178 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,993.16000 | ¥2,993.16 |
10 | ¥2,779.37800 | ¥27,793.78 |
25 | ¥2,672.47560 | ¥66,811.89 |
Attribute | Description |
---|---|
Other Names | 178ET-ND HM4595 |
Standard Package | 1 |