1598DSGYPBK | ||
---|---|---|
DigiKey Part Number | HM4076-ND | |
Manufacturer | ||
Manufacturer Product Number | 1598DSGYPBK | |
Description | BOX PLAS BLK/GRY 8.08"L X 7.08"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black, Gray Split Sides and End Panel(s) 8.075" L x 7.077" W (205.11mm x 179.76mm) X 2.488" (63.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1598DSGYPBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.075" L x 7.077" W (205.11mm x 179.76mm) | |
Height | 2.488" (63.20mm) | |
Area (L x W) | 57.2in² (369cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.07000 | ¥131.07 |
5 | ¥123.76200 | ¥618.81 |
10 | ¥116.48600 | ¥1,164.86 |
25 | ¥109.20360 | ¥2,730.09 |
50 | ¥101.92400 | ¥5,096.20 |
100 | ¥100.10320 | ¥10,010.32 |
250 | ¥98.28312 | ¥24,570.78 |
500 | ¥96.82702 | ¥48,413.51 |