
RM2055M | |
|---|---|
DigiKey Part Number | HM1097-ND |
Manufacturer | |
Manufacturer Product Number | RM2055M |
Description | BOX ABS GRAY 7.48"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 7.480" L x 5.512" W (189.99mm x 140.00mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM2055M Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.480" L x 5.512" W (189.99mm x 140.00mm) | Shipping Info Shipped from DigiKey |
Height 1.988" (50.50mm) | Base Product Number |
Area (L x W) 41.2in² (266cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.31000 | ¥133.31 |
| 5 | ¥112.10800 | ¥560.54 |
| 10 | ¥104.14000 | ¥1,041.40 |
| 25 | ¥94.52760 | ¥2,363.19 |
| 50 | ¥87.89000 | ¥4,394.50 |
| 100 | ¥81.75020 | ¥8,175.02 |
| 250 | ¥75.40444 | ¥18,851.11 |


