1596B101-10 | ||
---|---|---|
DigiKey Part Number | HM2298-ND | |
Manufacturer | ||
Manufacturer Product Number | 1596B101-10 | |
Description | BOX PLAS BLK 0.98L X 0.79"W 1=10 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box, Potting Plastic Black 0.984" L x 0.787" W (25.00mm x 20.00mm) X 0.591" (15.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1596B101-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 0.96in² (6.2cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.83000 | ¥84.83 |
5 | ¥78.45600 | ¥392.28 |
10 | ¥72.09800 | ¥720.98 |
25 | ¥67.85880 | ¥1,696.47 |
50 | ¥63.61540 | ¥3,180.77 |
100 | ¥59.37540 | ¥5,937.54 |
250 | ¥58.31496 | ¥14,578.74 |
500 | ¥57.25446 | ¥28,627.23 |
1,000 | ¥56.40631 | ¥56,406.31 |