1593NGY | ||
---|---|---|
DigiKey Part Number | HM964-ND | |
Manufacturer | ||
Manufacturer Product Number | 1593NGY | |
Description | BOX PLASTIC GRAY 4.38"L X 2.95"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1593NGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 2.953" W (111.25mm x 75.00mm) | |
Height | 0.992" (25.20mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
5 | ¥45.78800 | ¥228.94 |
10 | ¥42.06700 | ¥420.67 |
25 | ¥39.59440 | ¥989.86 |
50 | ¥37.12060 | ¥1,856.03 |
100 | ¥34.64590 | ¥3,464.59 |
250 | ¥34.02772 | ¥8,506.93 |
500 | ¥33.40886 | ¥16,704.43 |
1,000 | ¥32.91392 | ¥32,913.92 |