1591XXTSFLBK | ||
---|---|---|
DigiKey Part Number | HM1548-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591XXTSFLBK | |
Description | BOX PLASTIC BLK 4.85"L X 3.28"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.853" L x 3.278" W (123.27mm x 83.26mm) X 2.392" (60.76mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591XXTSFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.853" L x 3.278" W (123.27mm x 83.26mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.23 lb (104.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.72000 | ¥70.72 |
5 | ¥65.43400 | ¥327.17 |
10 | ¥60.13000 | ¥601.30 |
25 | ¥56.59400 | ¥1,414.85 |
50 | ¥53.05640 | ¥2,652.82 |
100 | ¥49.51950 | ¥4,951.95 |
250 | ¥48.63496 | ¥12,158.74 |
500 | ¥47.75076 | ¥23,875.38 |
1,000 | ¥47.04337 | ¥47,043.37 |