1591XXFSFLGY | ||
---|---|---|
DigiKey Part Number | HM3983-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591XXFSFLGY | |
Description | BOX PLASTIC GRAY 8.7"L X 5.91"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Non Specified Gray Cover Included 8.701" L x 5.906" W (221.01mm x 150.01mm) X 2.500" (63.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.701" L x 5.906" W (221.01mm x 150.01mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 51.4in² (332cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.124" (3.15mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
5 | ¥86.10600 | ¥430.53 |
10 | ¥81.04100 | ¥810.41 |
25 | ¥75.97800 | ¥1,899.45 |
50 | ¥70.91360 | ¥3,545.68 |
100 | ¥69.64700 | ¥6,964.70 |
250 | ¥68.38084 | ¥17,095.21 |
500 | ¥67.36796 | ¥33,683.98 |
1,000 | ¥65.84831 | ¥65,848.31 |