Box ABS Black Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591RDBK

DigiKey Part Number
HM3942-ND
Manufacturer
Manufacturer Product Number
1591RDBK
Description
BOX PLASTIC BLK 5.91"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1591RDBK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.079" (2.01mm)
Packaging
Bulk
Features
Card Guides, Flame Retardant
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
5.906" L x 3.150" W (150.01mm x 80.01mm)
Shipping Info
Shipped from DigiKey
Height
1.969" (50.00mm)
Weight
0.313 lb (141.97 g)
Area (L x W)
18.6in² (120cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.48000¥340.48
5¥286.90200¥1,434.51
10¥266.71400¥2,667.14
25¥242.31040¥6,057.76
50¥225.43800¥11,271.90
100¥219.22300¥21,922.30
Manufacturers Standard Package