1591DSGY | ||
---|---|---|
DigiKey Part Number | HM3885-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591DSGY | |
Description | BOX PLASTIC GRAY 5.91"L X 3.15"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591DSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.150" W (150.01mm x 80.01mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.38000 | ¥70.38 |
5 | ¥65.11200 | ¥325.56 |
10 | ¥59.84100 | ¥598.41 |
25 | ¥56.31880 | ¥1,407.97 |
50 | ¥52.79960 | ¥2,639.98 |
100 | ¥49.27890 | ¥4,927.89 |
250 | ¥48.39896 | ¥12,099.74 |
500 | ¥47.51904 | ¥23,759.52 |
1,000 | ¥46.81497 | ¥46,814.97 |