1590Z162BK | |
---|---|
DigiKey Part Number | HM1974-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z162BK |
Description | BOX ALUM BLACK 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.563" (90.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z162BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.563" (90.50mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.28000 | ¥872.28 |
5 | ¥814.16800 | ¥4,070.84 |
10 | ¥799.62200 | ¥7,996.22 |
25 | ¥785.08360 | ¥19,627.09 |
50 | ¥773.45440 | ¥38,672.72 |
100 | ¥756.00800 | ¥75,600.80 |