Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
1590DDF
1590DDF

1590DDF

DigiKey Part Number
HM3583-ND
Manufacturer
Manufacturer Product Number
1590DDF
Description
BOX ALUM UNPTD 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Datasheet
 Datasheet
EDA/CAD Models
1590DDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Mounting Flange
Container Type
Box
Ratings
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
1.525" (38.74mm)
Weight
0.994 lb (450.87 g)
Area (L x W)
35.0in² (226cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 134
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.42000¥314.42
5¥264.95600¥1,324.78
10¥246.28900¥2,462.89
25¥223.74520¥5,593.63
50¥208.15460¥10,407.73
100¥200.49260¥20,049.26
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 7.4"L X 4.72"W
In-Stock: 0
Unit Price: ¥357.87000