1584T4B1 | |
---|---|
DigiKey Part Number | HM1872-ND |
Manufacturer | |
Manufacturer Product Number | 1584T4B1 |
Description | POWER STRIP 10" 15A 4OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1584T4B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.20000 | ¥437.20 |
5 | ¥423.93400 | ¥2,119.67 |
10 | ¥404.06000 | ¥4,040.60 |
25 | ¥397.43600 | ¥9,935.90 |
50 | ¥384.18860 | ¥19,209.43 |
100 | ¥352.39380 | ¥35,239.38 |