1584H4B1 | ||
---|---|---|
DigiKey Part Number | HM1862-ND | |
Manufacturer | ||
Manufacturer Product Number | 1584H4B1 | |
Description | PWR OUTLET STRIP W/4 RECEPT 15FT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1584H4B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.16000 | ¥437.16 |
5 | ¥423.90400 | ¥2,119.52 |
10 | ¥404.03000 | ¥4,040.30 |
25 | ¥397.40680 | ¥9,935.17 |
50 | ¥384.16040 | ¥19,208.02 |
100 | ¥352.36800 | ¥35,236.80 |