1581T8 | ||
---|---|---|
DigiKey Part Number | HM1832-ND | |
Manufacturer | ||
Manufacturer Product Number | 1581T8 | |
Description | POWER STRIP 17" 10A 230VAC 8OUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1581T8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.21000 | ¥635.21 |
5 | ¥615.97600 | ¥3,079.88 |
10 | ¥587.10400 | ¥5,871.04 |
25 | ¥577.48000 | ¥14,437.00 |
50 | ¥558.23160 | ¥27,911.58 |
100 | ¥512.03260 | ¥51,203.26 |