1555NF17GY | |
---|---|
DigiKey Part Number | HM472-ND |
Manufacturer | |
Manufacturer Product Number | 1555NF17GY |
Description | BOX PC GRAY 6.33"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 6.330" L x 4.756" W (160.79mm x 120.79mm) X 1.485" (37.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555NF17GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.330" L x 4.756" W (160.79mm x 120.79mm) | |
Height | 1.485" (37.71mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.34000 | ¥144.34 |
5 | ¥136.31800 | ¥681.59 |
10 | ¥128.30300 | ¥1,283.03 |
25 | ¥120.28640 | ¥3,007.16 |
50 | ¥112.26840 | ¥5,613.42 |
100 | ¥110.26300 | ¥11,026.30 |
250 | ¥108.25836 | ¥27,064.59 |
500 | ¥106.65460 | ¥53,327.30 |