1551WTGY | ||
---|---|---|
DigiKey Part Number | 164-1551WTGY-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551WTGY | |
Description | ENCLOSURE PC GRY 2.36"L X 2.36"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Enclosure Polycarbonate (PC) Gray Hand Held, Cover Included 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.870" (22.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 5.56in² (35.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.07000 | ¥55.07 |
5 | ¥52.35600 | ¥261.78 |
10 | ¥46.84100 | ¥468.41 |
25 | ¥45.46480 | ¥1,136.62 |