1551KRGY | |
---|---|
DigiKey Part Number | HM3447-ND |
Manufacturer | |
Manufacturer Product Number | 1551KRGY |
Description | BOX ABS GRAY 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Cover Included 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.056 lb (25.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥26.59100 | ¥265.91 |
100 | ¥20.99190 | ¥2,099.19 |
1,000 | ¥18.89303 | ¥18,893.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/440/243/MFG_1551KRBK_tmb.jpg)