1551GRGY | |
---|---|
DigiKey Part Number | HM3443-ND |
Manufacturer | |
Manufacturer Product Number | 1551GRGY |
Description | BOX ABS GRAY 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Cover Included 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
5 | ¥19.00800 | ¥95.04 |
10 | ¥17.20600 | ¥172.06 |
25 | ¥15.94080 | ¥398.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/514/017/MFG_1551GRBK_tmb.jpg)