1456RK4WHBU | |
---|---|
DigiKey Part Number | HM3133-ND |
Manufacturer | |
Manufacturer Product Number | 1456RK4WHBU |
Description | CONSOLE ALUM 17.12"L X 10.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 17.120" L x 10.480" W (434.85mm x 266.19mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456RK4WHBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 10.480" W (434.85mm x 266.19mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 179in² (1155cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.42000 | ¥524.42 |
10 | ¥458.88600 | ¥4,588.86 |
100 | ¥435.93790 | ¥43,593.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/502/032/MFG_1456WK4BKBU_tmb.jpg)