1456PH1WHCWW | |
---|---|
DigiKey Part Number | HM3121-ND |
Manufacturer | |
Manufacturer Product Number | 1456PH1WHCWW |
Description | CONSOLE ALUM 14.18"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum; Wood Black, Gray Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.140" (79.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456PH1WHCWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 8.610" W (360.17mm x 218.69mm) | |
Height | 3.140" (79.76mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Gray | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 10°, Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.35000 | ¥879.35 |
5 | ¥820.74200 | ¥4,103.71 |
10 | ¥806.08900 | ¥8,060.89 |
25 | ¥791.43640 | ¥19,785.91 |
50 | ¥779.71040 | ¥38,985.52 |
100 | ¥762.12320 | ¥76,212.32 |