1451-22 | ||
---|---|---|
DigiKey Part Number | HM2813-ND | |
Manufacturer | ||
Manufacturer Product Number | 1451-22 | |
Description | COVER FOR CHASSIS 12X8X5.2" GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cover, Lid 12.000" L x 8.000" W x 5.200" H (304.80mm x 203.20mm x 132.08mm) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 12.000" L x 8.000" W x 5.200" H (304.80mm x 203.20mm x 132.08mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.22000 | ¥529.22 |
10 | ¥463.09800 | ¥4,630.98 |
100 | ¥439.94610 | ¥43,994.61 |