1434-30 | ||
---|---|---|
DigiKey Part Number | HM286-ND | |
Manufacturer | ||
Manufacturer Product Number | 1434-30 | |
Description | COVER FOR PART #1444-30/32/33 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Cover, Lid 10.000" L x 17.000" W x 0.051" H (254.00mm x 431.80mm x 1.30mm) Unpainted | |
Datasheet | Datasheet | |
EDA/CAD Models | 1434-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 10.000" L x 17.000" W x 0.051" H (254.00mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.94000 | ¥136.94 |
10 | ¥121.70600 | ¥1,217.06 |
100 | ¥104.58870 | ¥10,458.87 |