Metal, Steel Cover, Lid 17.000" L x 10.000" W x 0.032" H (431.80mm x 254.00mm x 0.81mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-30

DigiKey Part Number
HM2679-ND
Manufacturer
Manufacturer Product Number
1431-30
Description
COVER FOR CHASSIS 17X10" GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 17.000" L x 10.000" W x 0.032" H (431.80mm x 254.00mm x 0.81mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1441 Series
Manufacturer
Hammond Manufacturing
Size / Dimension
17.000" L x 10.000" W x 0.032" H (431.80mm x 254.00mm x 0.81mm)
Series
Color
Gray
Packaging
Bulk
Material
Metal, Steel
Part Status
Active
Base Product Number
Type
Cover, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.92000¥209.92
5¥176.73200¥883.66
10¥164.22100¥1,642.21
25¥149.13600¥3,728.40
50¥138.71180¥6,935.59
100¥129.05970¥12,905.97
250¥126.72868¥31,682.17
Manufacturers Standard Package
Alternate Color
COVER FOR CHASSIS 17X10" BLK
In-Stock: 1
Unit Price: ¥209.92000