1427M | |
---|---|
DigiKey Part Number | HM1279-ND |
Manufacturer | |
Manufacturer Product Number | 1427M |
Description | HANDLE STL/CHROME MTG CTR 5.299" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.201" (30.51mm) | |
Length - Center to Center | 5.299" (134.59mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
5 | ¥52.26200 | ¥261.31 |
10 | ¥50.84300 | ¥508.43 |
25 | ¥49.43400 | ¥1,235.85 |
50 | ¥46.60820 | ¥2,330.41 |
100 | ¥45.19530 | ¥4,519.53 |
250 | ¥40.95856 | ¥10,239.64 |
500 | ¥39.54622 | ¥19,773.11 |
1,000 | ¥38.13391 | ¥38,133.91 |