1414PHRM6 | ||
---|---|---|
DigiKey Part Number | 1414PHRM6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1414PHRM6 | |
Description | BOX STEEL GRAY 14"L X 12"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1414PHRM6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,227.51000 | ¥1,227.51 |
5 | ¥1,205.61400 | ¥6,028.07 |
10 | ¥1,183.68300 | ¥11,836.83 |
25 | ¥1,166.14920 | ¥29,153.73 |
50 | ¥1,139.84460 | ¥56,992.23 |