1401G | ||
---|---|---|
DigiKey Part Number | HM292-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401G | |
Description | BOX STEEL WHT 12"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 9.000" (228.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1401G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.85000 | ¥811.85 |
10 | ¥744.16500 | ¥7,441.65 |
100 | ¥703.57230 | ¥70,357.23 |