1401A | ||
---|---|---|
DigiKey Part Number | HM289-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401A | |
Description | BOX STEEL WHT 10"L X 6"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 5.000" (127.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1401A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.96000 | ¥584.96 |
5 | ¥548.39600 | ¥2,741.98 |
10 | ¥511.83600 | ¥5,118.36 |
25 | ¥502.69600 | ¥12,567.40 |
50 | ¥493.55620 | ¥24,677.81 |
100 | ¥486.24420 | ¥48,624.42 |