107N | ||
---|---|---|
DigiKey Part Number | HM2374-ND | |
Manufacturer | ||
Manufacturer Product Number | 107N | |
Description | AUDIO XFMR 10KCT / 600 TH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10kCT Impedance Primary Ohms 600 Impedance Secondary Ohms 4.07:1 Audio Transformer 300Hz ~ 50kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 4.07:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 710Ohm | |
DC Resistance (DCR) - Secondary | 70Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.586" W (16.00mm x 14.88mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.98000 | $24.98 |
10 | $22.04300 | $220.43 |
25 | $21.30840 | $532.71 |
50 | $19.10420 | $955.21 |
100 | $18.36940 | $1,836.94 |