PA2681 | |
---|---|
DigiKey Part Number | PA2681-ND |
Manufacturer | |
Manufacturer Product Number | PA2681 |
Description | DIE SET 1600 SERIES 20-10AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 10-20 AWG | |
Specifications | - | |
Compatible Tools | PA1600 | |
Cable Group | - |