PA2660 | |
---|---|
DigiKey Part Number | PA2660-ND |
Manufacturer | |
Manufacturer Product Number | PA2660 |
Description | DIE SET PRO HDTV RG6/1694A |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.324"; Square - 0.042" | |
Compatible Tools | PA1600 | |
Cable Group | Belden 8281, 7505 |