78J01ST | |
---|---|
DigiKey Part Number | GH7736-ND |
Manufacturer | |
Manufacturer Product Number | 78J01ST |
Description | SWITCH SLIDE DIP SPDT 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 1 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.280" (7.11mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.44300 | ¥414.43 |
35 | ¥37.69257 | ¥1,319.24 |
105 | ¥32.56267 | ¥3,419.08 |
280 | ¥29.60246 | ¥8,288.69 |
525 | ¥27.43147 | ¥14,401.52 |
1,015 | ¥25.45806 | ¥25,839.93 |
2,520 | ¥24.42438 | ¥61,549.44 |