78B04T | ||
---|---|---|
DigiKey Part Number | GH7185-ND | |
Manufacturer | ||
Manufacturer Product Number | 78B04T | |
Description | SWITCH SLIDE DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 150mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 78B04T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
21 | ¥28.41619 | ¥596.74 |
42 | ¥25.94357 | ¥1,089.63 |
105 | ¥22.48505 | ¥2,360.93 |
252 | ¥20.38460 | ¥5,136.92 |
504 | ¥18.90202 | ¥9,526.62 |
1,008 | ¥17.54300 | ¥17,683.34 |
2,520 | ¥15.93698 | ¥40,161.19 |
5,019 | ¥15.28991 | ¥76,740.06 |