62AG22-L0-P | ||
---|---|---|
DigiKey Part Number | GH7543-ND | |
Manufacturer | ||
Manufacturer Product Number | 62AG22-L0-P | |
Description | ROTARY ENCODER OPTICAL 16PPR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.05000 | ¥168.05 |
10 | ¥151.68600 | ¥1,516.86 |
25 | ¥145.32920 | ¥3,633.23 |
50 | ¥136.24760 | ¥6,812.38 |
100 | ¥131.70510 | ¥13,170.51 |
250 | ¥124.43884 | ¥31,109.71 |
500 | ¥120.80552 | ¥60,402.76 |