62A22-02-060C | ||
---|---|---|
DigiKey Part Number | GH7394-ND | |
Manufacturer | ||
Manufacturer Product Number | 62A22-02-060C | |
Description | ROTARY ENCODER OPT 16PPR 6" CBL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.26000 | ¥395.26 |
10 | ¥371.97600 | ¥3,719.76 |
25 | ¥360.35320 | ¥9,008.83 |
50 | ¥337.10500 | ¥16,855.25 |
100 | ¥318.50670 | ¥31,850.67 |
250 | ¥309.20712 | ¥77,301.78 |