62A11-02-020S | ||
---|---|---|
DigiKey Part Number | GH3047-ND | |
Manufacturer | ||
Manufacturer Product Number | 62A11-02-020S | |
Description | ROTARY ENCODER OPTICAL 32PPR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.74000 | ¥385.74 |
10 | ¥363.05100 | ¥3,630.51 |
25 | ¥351.70320 | ¥8,792.58 |
50 | ¥329.01460 | ¥16,450.73 |
100 | ¥310.86160 | ¥31,086.16 |
250 | ¥301.78512 | ¥75,446.28 |