3A103 | |
---|---|
DigiKey Part Number | 2639-3A103-ND |
Manufacturer | |
Manufacturer Product Number | 3A103 |
Description | RADIAL-LEADED HIGH CURRENT CHOKE |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 3 A 65mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.812" Dia x 1.125" L (20.62mm x 28.58mm) | |
Height - Seated (Max) | - |