LS24 | |
---|---|
DigiKey Part Number | 4786-LS24TR-ND - Tape & Reel (TR) 4786-LS24CT-ND - Cut Tape (CT) 4786-LS24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS24 |
Description | RECTIFIER, SCHOTTKY, 2A, 40V, ES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79686 | ¥398.43 |
1,000 | ¥0.59119 | ¥591.19 |
2,000 | ¥0.49740 | ¥994.80 |
5,000 | ¥0.47555 | ¥2,377.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41128 | ¥4,112.80 |
30,000 | ¥0.40357 | ¥12,107.10 |
50,000 | ¥0.33417 | ¥16,708.50 |