GSGT15140 | |
---|---|
DigiKey Part Number | 4786-GSGT15140TR-ND - Tape & Reel (TR) 4786-GSGT15140CT-ND - Cut Tape (CT) 4786-GSGT15140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGT15140 |
Description | MOSFET, N-CH, SINGLE, 140A, 150V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 140A (Tc) 320W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 320W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65500 | ¥206.55 |
25 | ¥19.48560 | ¥487.14 |
100 | ¥16.60090 | ¥1,660.09 |
250 | ¥15.58792 | ¥3,896.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.63943 | ¥10,911.54 |
1,600 | ¥11.30124 | ¥18,081.98 |
2,400 | ¥10.52185 | ¥25,252.44 |
5,600 | ¥10.13214 | ¥56,739.98 |