FS16 | |
---|---|
DigiKey Part Number | 4786-FS16TR-ND - Tape & Reel (TR) 4786-FS16CT-ND - Cut Tape (CT) 4786-FS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS16 |
Description | RECTIFIER, SCHOTTKY, 1A, 60V, ES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48684 | ¥243.42 |
1,000 | ¥0.33833 | ¥338.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29320 | ¥879.60 |
6,000 | ¥0.27198 | ¥1,631.88 |
9,000 | ¥0.22554 | ¥2,029.86 |
30,000 | ¥0.22156 | ¥6,646.80 |
75,000 | ¥0.19901 | ¥14,925.75 |
150,000 | ¥0.17247 | ¥25,870.50 |