
2N4401 | |
|---|---|
DigiKey Part Number | 4786-2N4401CT-ND - Cut Tape (CT) 4786-2N4401TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4401 |
Description | TRANS NPN 40V 0.6A TO-92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53936 | ¥269.68 |
| 1,000 | ¥0.47552 | ¥475.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.42165 | ¥843.30 |
| 4,000 | ¥0.37616 | ¥1,504.64 |
| 6,000 | ¥0.35295 | ¥2,117.70 |
| 10,000 | ¥0.32683 | ¥3,268.30 |
| 14,000 | ¥0.31135 | ¥4,358.90 |
| 20,000 | ¥0.29630 | ¥5,926.00 |









