
MP107-E | |
|---|---|
DigiKey Part Number | CTX1443-ND |
Manufacturer | |
Manufacturer Product Number | MP107-E |
Description | CRYSTAL 10.738635MHZ 32PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.738635 MHz ±30ppm Crystal 32pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10.738635 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.23400 | ¥42.34 |
| 25 | ¥3.99920 | ¥99.98 |
| 50 | ¥3.83560 | ¥191.78 |
| 100 | ¥3.67680 | ¥367.68 |
| 300 | ¥3.43867 | ¥1,031.60 |
| 500 | ¥3.33330 | ¥1,666.65 |
| 1,000 | ¥3.19536 | ¥3,195.36 |
| 2,500 | ¥3.02179 | ¥7,554.48 |




