G12P10KE | |
---|---|
DigiKey Part Number | 3141-G12P10KETR-ND - Tape & Reel (TR) 3141-G12P10KECT-ND - Cut Tape (CT) 3141-G12P10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G12P10KE |
Description | P-100V,ESD,-12A,RD(MAX)<200M@-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A (Tc) 57W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1720 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.40300 | ¥44.03 |
100 | ¥3.05860 | ¥305.86 |
500 | ¥2.38788 | ¥1,193.94 |
1,000 | ¥1.94082 | ¥1,940.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73498 | ¥4,337.45 |
5,000 | ¥1.64676 | ¥8,233.80 |
12,500 | ¥1.52913 | ¥19,114.12 |
25,000 | ¥1.49385 | ¥37,346.25 |