WR9ME2000CCP-F(R6B) | ||
---|---|---|
DigiKey Part Number | 1939-2014-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9ME2000CCP-F(R6B) | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.89" L x 1.38" W x 3.71" H (73.5mm x 35.0mm x 94.2mm) | |
Approval Agency | CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.06000 | ¥95.06 |
5 | ¥92.53600 | ¥462.68 |
10 | ¥87.38900 | ¥873.89 |
25 | ¥82.25120 | ¥2,056.28 |
80 | ¥77.11038 | ¥6,168.83 |
160 | ¥71.96981 | ¥11,515.17 |
320 | ¥69.39925 | ¥22,207.76 |
560 | ¥68.37125 | ¥38,287.90 |