USBA2M0CCP-20(R) | ||
---|---|---|
DigiKey Part Number | 1939-USBA2M0CCP-20(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | USBA2M0CCP-20(R) | |
Description | CBL ASSY BARREL JK-USB PL 6.56' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.97600 | ¥539.76 |
25 | ¥50.99320 | ¥1,274.83 |
50 | ¥49.74860 | ¥2,487.43 |
100 | ¥47.26120 | ¥4,726.12 |
300 | ¥42.28633 | ¥12,685.90 |
500 | ¥39.79892 | ¥19,899.46 |
1,000 | ¥34.82405 | ¥34,824.05 |