USBA1M8C10WH(R) | ||
---|---|---|
DigiKey Part Number | 1939-USBA1M8C10WH(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | USBA1M8C10WH(R) | |
Description | CBL ASY BARREL JK-M 2.1 USB-A 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Plug 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.93600 | ¥329.36 |
25 | ¥31.19560 | ¥779.89 |
50 | ¥30.47140 | ¥1,523.57 |
100 | ¥29.02000 | ¥2,902.00 |
250 | ¥25.39248 | ¥6,348.12 |
500 | ¥24.66712 | ¥12,333.56 |
1,000 | ¥21.03957 | ¥21,039.57 |
2,500 | ¥19.58852 | ¥48,971.30 |