USBA11850M54XCCP(R) | ||
---|---|---|
DigiKey Part Number | 1939-USBA11850M54XCCP(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | USBA11850M54XCCP(R) | |
Description | CBL ASY BARREL PL-USB A PL 1.64' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD (4) to USB A Plug 1.64' (500.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD (4) to USB A Plug | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥85.68900 | ¥856.89 |
25 | ¥82.39560 | ¥2,059.89 |
50 | ¥79.10040 | ¥3,955.02 |
100 | ¥74.70590 | ¥7,470.59 |
250 | ¥68.11428 | ¥17,028.57 |
500 | ¥63.71964 | ¥31,859.82 |
1,000 | ¥58.44637 | ¥58,446.37 |