USBA11850M52XCCP(R) | ||
---|---|---|
DigiKey Part Number | 1939-USBA11850M52XCCP(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | USBA11850M52XCCP(R) | |
Description | CBL ASY BARREL PL-USB A PL 1.64' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD (2) to USB A Plug 1.64' (500.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD (2) to USB A Plug | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.37000 | ¥102.37 |
10 | ¥90.70500 | ¥907.05 |
25 | ¥87.21600 | ¥2,180.40 |
50 | ¥83.72720 | ¥4,186.36 |
100 | ¥79.07570 | ¥7,907.57 |
250 | ¥72.09812 | ¥18,024.53 |
500 | ¥67.44668 | ¥33,723.34 |
1,000 | ¥61.86490 | ¥61,864.90 |