TR9KI5000LCP-IM(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9KI5000LCP-IM(R6B)
TR9KI5000LCP-IM(R6B)
TR9KI5000LCP-IM(R6B)

TR9KI5000LCP-IM(R6B)

DigiKey Part Number
1939-1385-ND
Manufacturer
Manufacturer Product Number
TR9KI5000LCP-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KI5000LCP-IM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency
CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9520
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥451.78000¥451.78
5¥415.44200¥2,077.21
20¥386.50100¥7,730.02
40¥372.78975¥14,911.59
60¥364.99833¥21,899.90
100¥355.41090¥35,541.09
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1939-1385
Standard Package1