
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



R-EU-3(R) | |
---|---|
DigiKey Part Number | 1939-1113-ND |
Manufacturer | |
Manufacturer Product Number | R-EU-3(R) |
Description | CHANGEABLE BLADE T3-EU FOR ADAPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | R-EU-3(R) Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input Plug, Europe | |
For Use With/Related Products | Wall Adapter (Multi Plug) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Environmental Information | |
CAD Models | R-EU-3(R) Models |
Product Drawings | R-EU-3(R) Drawing |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9690 |
In-Stock: 368
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.83000 | $3.83 |
5 | $3.53600 | $17.68 |
10 | $3.41500 | $34.15 |
25 | $3.26160 | $81.54 |
50 | $3.15020 | $157.51 |
100 | $3.04250 | $304.25 |
300 | $2.87927 | $863.78 |
600 | $2.78082 | $1,668.49 |
For Use WithSee All
15 Items
You May Also Be Interested InSee All
6 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1939-1113 |
Standard Package | 1 |