




RR9LE5000LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1172-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE5000LCPCIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE5000LCPCIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 5A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.62000 | ¥233.62 |
| 5 | ¥214.83200 | ¥1,074.16 |
| 10 | ¥207.20700 | ¥2,072.07 |
| 25 | ¥197.54760 | ¥4,938.69 |
| 60 | ¥188.74033 | ¥11,324.42 |
| 120 | ¥182.04608 | ¥21,845.53 |
| 300 | ¥173.55910 | ¥52,067.73 |




